Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220GZ-FSW-GBW-L

LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Search Keywords: NHD0220GZFSWGBWL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0220GZ-FSW-GBW-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    2 x 20 Characters
  • Display Type:
    STN- GRAY
  • Display Mode:
    Transflective
  • Text Color:
    Blue
  • Background Color:
    White
  • Backlight:
    LED - White
  • Active Area:
    55.65 x 10.98 mm
  • Character Size:
    4.62 x 2.49 mm
  • Dimension:
    80 x 36 x 13.5 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220GZ-FSW-GBW-L RoHS compliant?
Yes, NHD-0220GZ-FSW-GBW-L is RoHS compliant.
What is the lead time for NHD-0220GZ-FSW-GBW-L?
The standard lead time for NHD-0220GZ-FSW-GBW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
Manufacturer Stock:
909 can ship
Minimum Order Quantity:
5
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.77
50
$10.06
100
$9.57
250
$9.24
500
$9.22
1,000 +
$9.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!