Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220GZ-FL-YBW

LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 20 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top
Search Keywords: NHD0220GZFLYBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0220GZ-FL-YBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 20 Characters
Display Type: STN- Y/G
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 55.65 x 10.98 mm
Character Size: 4.62 x 2.49 mm
Dimension: 80 x 36 x 13.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220GZ-FL-YBW RoHS compliant?
Yes, NHD-0220GZ-FL-YBW is RoHS compliant.
What is the lead time for NHD-0220GZ-FL-YBW?
The standard lead time for NHD-0220GZ-FL-YBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
664 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.46
25
$10.62
50
$10.54
100
$9.46
250
$9.04
500
$9.01
1,000 +
$8.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!