Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220FZ-FSW-GBW-P-33V3

2x20 Character display 3.3Vdd STN-GRAY WHITE LED B/L 3V Transflective 6:00 View Wide Temp (-20 to +70C) w/Header PINs RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2x20 Character display 3.3Vdd STN-GRAY WHITE LED B/L 3V Transflective 6:00 View Wide Temp (-20 to +70C) w/Header PINs RoHS
Search Keywords: NHD0220FZFSWGBWP33V3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0220FZ-FSW-GBW-P-33V3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 20 Characters
Display Type: STN- GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: White
Backlight: LED - White
Character Size: 4.25 x 1.85 mm
Interface: 8-Bit Parallel
Supply Voltage: 3.3 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220FZ-FSW-GBW-P-33V3 RoHS compliant?
Yes, NHD-0220FZ-FSW-GBW-P-33V3 is RoHS compliant.
What is the lead time for NHD-0220FZ-FSW-GBW-P-33V3?
The standard lead time for NHD-0220FZ-FSW-GBW-P-33V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 891
Ships today, if you order in
Manufacturer Stock:
8,343 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.92
25
$11.53
50
$11.36
100
$8.53
250
$8.36
500
$8.23
1,000 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!