- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220FZ-FSW-GBW-P
Newhaven Display
NHD-0220FZ-FSW-GBW-P
LCD Character Display - 2 x 20 Character - STN- Gray - White Backlight - 65.0 x 20.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0220FZ-FSW-GBW-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 20 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:N/A
-
Character Size:4.25 x 1.85 mm
-
Dimension:65 x 20 x 8 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C