Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220DZW-AY5

Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Character OLED - 2 x 20 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Left
Search Keywords: NHD0220DZWAY5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0220DZW-AY5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 116 x 37 x 9.8 mm
Display Format: 2 x 20
Active Area: 77.3x11.85 mm
Character Size: 5.55 x 3.20
Controller: Proprietary
Connector Type: 1 x 16 Left
Back Light (LED): None
Character Size CH x CW: 5.55 x 3.20
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220DZW-AY5 RoHS compliant?
Yes, NHD-0220DZW-AY5 is RoHS compliant.
What is the lead time for NHD-0220DZW-AY5?
The standard lead time for NHD-0220DZW-AY5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
Manufacturer Stock:
1 can ship
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.79
5
$35.56
10
$35.03
25
$34.32
50
$33.79
100
$30.30
250 +
$29.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!