- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220DZ-NSW-BBW
NHD-0220DZ-NSW-BBW
Newhaven Display
LCD Character Display - 2 x 20 Character - STN- Blue - White Backlight - 116.0 x 37.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 2 x 20 Character - STN- Blue - White Backlight - 116.0 x 37.0 mm
Search Keywords: NHD0220DZNSWBBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0220DZ-NSW-BBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 20 Characters
-
Display Type:STN- BLUE
-
Display Mode:Transmissive
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:N/A
-
Character Size:5.55 x 3.20 mm
-
Dimension:116 x 37 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
939
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$12.18
10
$12.15
25
$12.04
50
$11.92
100
$11.89
250
$11.86
500 +
$11.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT