- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220DZ-FSW-FBW
Newhaven Display
NHD-0220DZ-FSW-FBW
LCD Character Display - 2 x 20 Character - FSTN (+) - White Backlight - 116.0 x 37.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0220DZ-FSW-FBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 20 Characters |
| Display Type: | FSTN (+) |
| Display Mode: | Transflective |
| Text Color: | Black |
| Background Color: | White |
| Backlight: | LED - White |
| Character Size: | 5.55 x 3.20 mm |
| Dimension: | 116 x 37 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |