Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0220DZ-FL-YBW

LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 116.0 x 37.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 116.0 x 37.0 mm
Search Keywords: NHD0220DZFLYBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0220DZ-FL-YBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 20 Characters
Display Type: STN- Y/G
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Character Size: 5.55 x 3.20 mm
Dimension: 116 x 37 x 13.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0220DZ-FL-YBW RoHS compliant?
Yes, NHD-0220DZ-FL-YBW is RoHS compliant.
What is the lead time for NHD-0220DZ-FL-YBW?
The standard lead time for NHD-0220DZ-FL-YBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Can Ship immediately
Manufacturer Stock:
2,859 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.61
10
$12.58
25
$12.48
50
$12.39
100
$12.33
250
$12.30
500 +
$12.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!