- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0220AZ-FL-YBW
NHD-0220AZ-FL-YBW
Newhaven Display
LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 146.0 x 43.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 2 x 20 Character - STN-Yellow/Green - Yellow/Green Backlight - 146.0 x 43.0 mm
Search Keywords: NHD0220AZFLYBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0220AZ-FL-YBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 20 Characters
-
Display Type:STN- Y/G
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:118.84 x 19.0 mm
-
Character Size:9.22 x 4.84 mm
-
Dimension:146 x 43 x 14.2 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$27.46
5
$24.97
10
$23.37
25
$22.99
50
$21.58
100
$20.55
250 +
$19.50
Click for Quote
Log in
to unlock special pricing