- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216XZ-FSW-GBW
Newhaven Display
NHD-0216XZ-FSW-GBW
LCD Character Display - 2 x 16 Character - STN- Gray - White Backlight - 80.0 x 36.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216XZ-FSW-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Viewing Angle:6:00
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:57.7 x 9.4 mm
-
Character Size:5.23 x 3.0 mm
-
Dimension:80 x 36 x 12.5 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C