Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216SZW-BY5

Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom
Search Keywords: NHD0216SZWBY5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216SZW-BY5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Active Area: 91.14x18.98 mm
Display Format: 2 x 16
Character Size: 8.50 x 4.74
Connector Type: 1 x 16 Bottom
Controller: Proprietary
Dimension: 122 x 44 x 10(Max) mm
Character Size CH x CW: 8.50 x 4.74
CAGE CODE: 7XUK2
Back Light (LED): None
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216SZW-BY5 RoHS compliant?
Yes, NHD-0216SZW-BY5 is RoHS compliant.
What is the lead time for NHD-0216SZW-BY5?
The standard lead time for NHD-0216SZW-BY5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
302 can ship
28 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.50
5
$50.99
10
$50.62
25
$50.37
50
$50.24
100
$48.07
250 +
$47.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!