- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-0216SZW-BB5
NHD-0216SZW-BB5
Newhaven Display
Character OLED - Blue - 2 x 16 - 5V or 3V - No Backlight - 122.0 x 44.0 x 10.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Character OLED - Blue - 2 x 16 - 5V or 3V - No Backlight - 122.0 x 44.0 x 10.0 mm
Search Keywords: NHD0216SZWBB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216SZW-BB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524920000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Controller:Proprietary
-
DIstribution 100K:14.88
-
Packaging Type:Bulk/Tray/Box
-
NAFTA Compliant:No
-
Interface:Parallel or serial MPU
-
Display Mode:Blue
-
Distribution 100:20.30
-
Character Size CH x CW:8.90 x 4.74
-
Connector Type:1 x 16 Bottom
-
Is Part STATIC Sensitive:Yes
-
Back Light (LED):None
-
Is Part RoHS Compliant:Yes
-
Distribution 50K:15.13
-
Is Dry Pack Required?:No
-
Voltage Supply:5V or 3V
-
Operating Temp:(-)40 ~ (+)80
-
Distribution 5K:16.60
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
Display Format:2 x 16
-
Distribution 10K:15.75
-
Is Part LEAD(Pb) FREE:Yes
-
VIEW:12:00 & 6:00
-
Distribution 1K:17.45
-
Outline Dimension:122.0 x 44.0 x 10.0
-
REACH Compliant?:Yes
-
CAGE CODE:7XUK2
-
Distribution 3K:16.98
-
Distribution 25K:15.47
-
Distribution 1-99:26.00
-
Distribution 500:19.07
-
Display Type:OLED Display
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$62.71
5
$55.95
10
$54.28
25
$51.96
50
$49.82
100
$44.08
250 +
$43.50
Click for Quote
Log in
to unlock special pricing