Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216SZ-NSW-BBW

LCD Character Display - 2 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Bottom

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Bottom
Search Keywords: NHD0216SZNSWBBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216SZ-NSW-BBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: STN- BLUE
Display Mode: Transmissive
Text Color: White
Background Color: Blue
Backlight: LED - White
Active Area: 95.2 x 20.0 mm
Character Size: 9.55 x 5.20 mm
Dimension: 122 x 44 x 13.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216SZ-NSW-BBW RoHS compliant?
Yes, NHD-0216SZ-NSW-BBW is RoHS compliant.
What is the lead time for NHD-0216SZ-NSW-BBW?
The standard lead time for NHD-0216SZ-NSW-BBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Can Ship immediately
Manufacturer Stock:
1,331 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.88
10
$14.85
25
$14.74
50
$14.63
100
$14.56
250
$14.52
500 +
$14.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!