Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216SZ-FSW-FBW

LCD Character Display - 2 x 16 Character - FSTN (+) - White Backlight - 122.0 x 44.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Character - FSTN (+) - White Backlight - 122.0 x 44.0 mm
Search Keywords: NHD0216SZFSWFBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216SZ-FSW-FBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: FSTN (+)
Display Mode: Transflective
Text Color: Black
Background Color: White
Backlight: LED - White
Active Area: 95.2 x 20.0 mm
Character Size: 9.55 x 5.20 mm
Dimension: 122 x 44 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216SZ-FSW-FBW RoHS compliant?
Yes, NHD-0216SZ-FSW-FBW is RoHS compliant.
What is the lead time for NHD-0216SZ-FSW-FBW?
The standard lead time for NHD-0216SZ-FSW-FBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately
Manufacturer Stock:
1,016 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.84
10
$18.30
25
$17.58
50
$17.05
100
$16.12
250
$15.43
500 +
$14.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!