- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216S3Z-FL-GBW-V3
Newhaven Display
NHD-0216S3Z-FL-GBW-V3
Serial LCD - 2 x 16 Character - STN-Gray - Yellow/Green Backlight - 122.0 x 44.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0216S3Z-FL-GBW-V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 16 Characters |
| Display Type: | STN-GRAY |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Active Area: | 95.2 x 20.0 mm |
| Character Size: | 9.55 x 5.2 mm |
| Interface: | I2C, RS232, SPI |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |