Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216MW-AB3

2x16 Character Blue OLED Glass - 2x16 pixels - 2.8V or 5.0V - 4/8-bit Parallel, SPI, or I²C MPU interface - Controller:US2066 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
2x16 Character Blue OLED Glass - 2x16 pixels - 2.8V or 5.0V - 4/8-bit Parallel, SPI, or I²C MPU interface - Controller:US2066 - FFC ZIF
Search Keywords: NHD0216MWAB3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216MW-AB3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type:
    FFC ZIF
  • Display Format:
    2x16 Pixels
  • Backlight:
    N/A
  • Character Size:
    1.82 x 4.45 mm
  • CAGE CODE:
    7XUK2
  • Character Size CH x CW:
    1.82 x 4.45mm
  • Controller:
    US2066
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216MW-AB3 RoHS compliant?
Yes, NHD-0216MW-AB3 is RoHS compliant.
What is the lead time for NHD-0216MW-AB3?
The standard lead time for NHD-0216MW-AB3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
5,007 can ship
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.94
5
$34.57
10
$33.56
25
$32.21
50
$31.19
100
$27.56
250 +
$26.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!