Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216KZW-AY5

Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
Search Keywords: NHD0216KZWAY5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216KZW-AY5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524920000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Active Area: 56.95x11.85 mm
Dimension: 80 x 36 x 10(Max) mm
Character Size: 5.55 x 2.95
Connector Type: 1 x 16 Top
Controller: Proprietary
Display Format: 2 x 16
Character Size CH x CW: 5.55 x 2.95
Back Light (LED): None
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216KZW-AY5 RoHS compliant?
Yes, NHD-0216KZW-AY5 is RoHS compliant.
What is the lead time for NHD-0216KZW-AY5?
The standard lead time for NHD-0216KZW-AY5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Ships today, if you order in
Manufacturer Stock:
45 can ship
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.49
5
$35.28
10
$34.96
25
$34.71
50
$34.54
100
$34.45
250 +
$34.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!