- Home ›
- All Products›
- Displays ›
- OLED Displays ›
- OLED Character Modules ›
- NHD-0216KZW-AG5
Newhaven Display
NHD-0216KZW-AG5
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
Search Keywords: NHD0216KZWAG5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0216KZW-AG5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524920000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector Type: | 1 x 16 Top |
| Character Size: | 5.55 x 2.95 |
| Active Area: | 56.95x11.85 mm |
| Dimension: | 80 x 36 x 10(Max) mm |
| Display Format: | 2 x 16 |
| Controller: | Proprietary |
| Character Size CH x CW: | 5.55 x 2.95 |
| CAGE CODE: | 7XUK2 |
| Back Light (LED): | None |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is NHD-0216KZW-AG5 RoHS compliant?
Yes, NHD-0216KZW-AG5 is RoHS compliant.
What is the lead time for NHD-0216KZW-AG5?
The standard lead time for NHD-0216KZW-AG5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
Manufacturer Stock:
302
can ship
28 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$34.36
5
$30.66
10
$30.36
25
$30.06
50
$29.99
100
$29.91
250 +
$29.84
Click for Quote
Log in
to unlock special pricing