Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216KZW-AB5

Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Top
Search Keywords: NHD0216KZWAB5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216KZW-AB5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524920000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Character Size:
    5.55 x 2.95
  • Connector Type:
    1 x 16 Top
  • Controller:
    Proprietary
  • Backlight:
    N/A
  • Display Format:
    2 x 16
  • Dimension:
    80 x 36 x 10(Max) mm
  • Active Area:
    N/A
  • CAGE CODE:
    7XUK2
  • Character Size CH x CW:
    5.55 x 2.95
  • Back Light (LED):
    None
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216KZW-AB5 RoHS compliant?
Yes, NHD-0216KZW-AB5 is RoHS compliant.
What is the lead time for NHD-0216KZW-AB5?
The standard lead time for NHD-0216KZW-AB5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
Manufacturer Stock:
1,296 can ship
28 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.98
5
$41.14
10
$39.92
25
$38.31
50
$37.09
100
$32.75
250 +
$31.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!