- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K3Z-NSW-BBW-V3
Newhaven Display
NHD-0216K3Z-NSW-BBW-V3
Serial LCD - 2 x 16 Characters - 5V - I2C, RS232, SPI - Controller:PIC 16F690 - TOP 3, 6, 5 Pins
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K3Z-NSW-BBW-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN-BLUE
-
Display Mode:Transmissive
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:55.65 x 10.98 mm
-
Character Size:5.23 x 3.0 mm
-
Dimension:80 x 36 x 13.5 mm
-
Interface:I2C, RS232, SPI
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C