- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K3Z-NS(RGB)-FBW-V3
NHD-0216K3Z-NS(RGB)-FBW-V3
Newhaven Display
RGB Serial LCD - 2 x 16 Character - FSTN - - Red, Green, Blue Backlight - 80.0 x 36.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
RGB Serial LCD - 2 x 16 Character - FSTN - - Red, Green, Blue Backlight - 80.0 x 36.0 mm
Search Keywords: NHD0216K3ZNSRGBFBWV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K3Z-NS(RGB)-FBW-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:FSTN -
-
Display Mode:Transmissive
-
Text Color:RGB
-
Background Color:Black
-
Backlight:LED - RGB
-
Active Area:55.65 x 10.98 mm
-
Character Size:5.23 x 3.0 mm
-
Dimension:80 x 36 x 13.5 mm
-
Interface:I2C, RS232, SPI
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$23.29
5
$21.79
10
$20.78
25
$20.16
50
$19.58
100
$17.64
250 +
$17.17
Click for Quote
Log in
to unlock special pricing