- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K3Z-FL-GBW-V3
Newhaven Display
NHD-0216K3Z-FL-GBW-V3
2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI RS-232 (TTL) I2C RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI RS-232 (TTL) I2C RoHS
Search Keywords: NHD0216K3ZFLGBWV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K3Z-FL-GBW-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN-GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:55.65 x 10.98 mm
-
Character Size:5.23 x 3.0 mm
-
Dimension:80 x 36 x 13.5 mm
-
Interface:I2C, RS232, SPI
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0216K3Z-FL-GBW-V3 RoHS compliant?
Yes, NHD-0216K3Z-FL-GBW-V3 is RoHS compliant.
What is the lead time for NHD-0216K3Z-FL-GBW-V3?
The standard lead time for NHD-0216K3Z-FL-GBW-V3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Manufacturer Stock:
2,190
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$15.20
10
$15.16
25
$15.02
50
$14.88
100
$14.84
250
$14.80
500 +
$14.77
Click for Quote
Log in
to unlock special pricing