Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216K1Z-NSW-FBW-L

LCD Character Display - 2 x 16 Character - FSTN (-) - White (20mA) Backlight - 80.0 x 36.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Character - FSTN (-) - White (20mA) Backlight - 80.0 x 36.0 mm
Search Keywords: NHD0216K1ZNSWFBWL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216K1Z-NSW-FBW-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: FSTN (-)
Display Mode: Transmissive
Text Color: White
Background Color: Black
Backlight: LED - White
Active Area: 55.65 x 10.98 mm
Character Size: 5.23 x 3.0 mm
Dimension: 80 x 36 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216K1Z-NSW-FBW-L RoHS compliant?
Yes, NHD-0216K1Z-NSW-FBW-L is RoHS compliant.
What is the lead time for NHD-0216K1Z-NSW-FBW-L?
The standard lead time for NHD-0216K1Z-NSW-FBW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,818 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.37
25
$11.26
50
$11.18
100
$11.12
250
$11.09
500
$11.07
1,000 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!