Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216K1Z-NSW-BBW-L

LCD Character Display - 2 x 16 Character - STN- Blue - White (20mA) Backlight - 80.0 x 36.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Character - STN- Blue - White (20mA) Backlight - 80.0 x 36.0 mm
Search Keywords: NHD0216K1ZNSWBBWL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216K1Z-NSW-BBW-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: STN- BLUE
Display Mode: Transmissive
Text Color: White
Background Color: Blue
Backlight: LED - White
Active Area: 56.2 x 11.5 mm
Character Size: 5.23 x 3.0 mm
Dimension: 80 x 36 x 13.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216K1Z-NSW-BBW-L RoHS compliant?
Yes, NHD-0216K1Z-NSW-BBW-L is RoHS compliant.
What is the lead time for NHD-0216K1Z-NSW-BBW-L?
The standard lead time for NHD-0216K1Z-NSW-BBW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Ships today, if you order in
On Order:
1,200   can ship 12/18/26
Manufacturer Stock:
326 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.16
25
$7.89
50
$7.82
100
$7.76
250
$7.73
500
$7.71
1,000 +
$7.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!