- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K1Z-NSRGB-FBW-REV1
Newhaven Display
NHD-0216K1Z-NSRGB-FBW-REV1
Character Display FSTN Transmissive 16Char x 2Line 18-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K1Z-NSRGB-FBW-REV1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:16 x 2
-
Display Type:FSTN (-)
-
Display Mode:Transmissive (-)
-
Text Color:RGB
-
Background Color:Black
-
Backlight:LED - RGB
-
Active Area:64.5 x 16.4 mm
-
Dimension:80 x 36 x 13 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C