- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K1Z-NS(RGB)-FBW-R
NHD-0216K1Z-NS(RGB)-FBW-R
Newhaven Display
Character Display FSTN Transmissive 16Char x 2Line 18-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Character Display FSTN Transmissive 16Char x 2Line 18-Pin
Search Keywords: NHD0216K1ZNSRGBFBWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K1Z-NS(RGB)-FBW-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:16 x 2
-
Display Type:FSTN (-)
-
Display Mode:Transmissive (-)
-
Text Color:RGB
-
Background Color:Black
-
Backlight:LED - RGB
-
Active Area:64.5 x 16.4 mm
-
Dimension:80 x 36 x 13 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$24.84
5
$23.24
10
$22.17
25
$21.51
50
$20.88
100
$17.95
250 +
$17.47
Click for Quote
Log in
to unlock special pricing