Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0216K1Z-FSW-GBW-L

LCD Character Display - 2 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top/Bot

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 1x16 Top/Bot
Search Keywords: NHD0216K1ZFSWGBWL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0216K1Z-FSW-GBW-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: STN- GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: White
Backlight: LED - White
Active Area: 55.65 x 10.98 mm
Character Size: 5.23 x 3.0 mm
Dimension: 80 x 36 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0216K1Z-FSW-GBW-L discontinued?
Yes, NHD-0216K1Z-FSW-GBW-L from Newhaven Display is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NHD-0216K1Z-FSW-GBW-L RoHS compliant?
Yes, NHD-0216K1Z-FSW-GBW-L is RoHS compliant.
What is the lead time for NHD-0216K1Z-FSW-GBW-L?
The standard lead time for NHD-0216K1Z-FSW-GBW-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.07
10
$8.76
25
$8.71
50
$8.67
75
$8.63
100 +
$8.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!