help desk software
Image is representational - see mfr. specs

NHD-0216K1Z-FS(RGB)-FBW-RE

Newhaven Display

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: NHD0216K1ZFSRGBFBWRE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0216K1Z-FS(RGB)-FBW-RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    16 x 2
  • Display Type:
    FSTN (+)
  • Display Mode:
    Transflective (+)
  • Text Color:
    Black
  • Background Color:
    RGB
  • Backlight:
    LED - RGB
  • Active Area:
    55.65 x 10.98 mm
  • Dimension:
    80 x 36 x 13 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 3/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$23.99
10
$21.41
25
$20.77
50
$20.17
100
$17.33
250
$16.87
500 +
$16.61
Click for Quote
Log in to unlock special pricing