- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216K1Z-FSPG-FBW-L
NHD-0216K1Z-FSPG-FBW-L
Newhaven Display
LCD Character Display - 2 x 16 Character - FSTN (+) - Pure Green (20mA) Backlight - 80.0 x 36.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 2 x 16 Character - FSTN (+) - Pure Green (20mA) Backlight - 80.0 x 36.0 mm
Search Keywords: NHD0216K1ZFSPGFBWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216K1Z-FSPG-FBW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:FSTN (+)
-
Display Mode:Transflective
-
Text Color:Black
-
Background Color:Green
-
Backlight:LED - Pure Green
-
Character Size:5.23 x 3.0 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.01
25
$9.51
50
$9.29
100
$8.25
250
$8.02
500
$7.92
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing