- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216EZ-FL-YBW
Newhaven Display
NHD-0216EZ-FL-YBW
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 85.0 x 36.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 85.0 x 36.0 mm
Search Keywords: NHD0216EZFLYBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216EZ-FL-YBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN- Y/G
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:55.65 x 10.98 mm
-
Character Size:5.23 x 3.0 mm
-
Dimension:85 x 36 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0216EZ-FL-YBW RoHS compliant?
Yes, NHD-0216EZ-FL-YBW is RoHS compliant.
What is the lead time for NHD-0216EZ-FL-YBW?
The standard lead time for NHD-0216EZ-FL-YBW is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
847
can ship 1/22/27
Minimum Order Quantity:
5
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.70
50
$8.62
100
$8.55
250
$8.51
500
$8.49
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing