- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216BZ-FL-YBW
Newhaven Display
NHD-0216BZ-FL-YBW
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 84.0 x 44.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0216BZ-FL-YBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 2 x 16 Characters |
| Display Type: | STN- Y/G |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Character Size: | 5.23 x 3.0 mm |
| Dimension: | 84 x 44 x 13.5 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 5 V |
| Operating Temperature: | -20 to +70 °C |