- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0216B3Z-FL-GBW-V3
Newhaven Display
NHD-0216B3Z-FL-GBW-V3
2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI RS-232 (TTL) I2C RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0216B3Z-FL-GBW-V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 16 Characters
-
Display Type:STN-GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:N/A
-
Character Size:5.23 x 3.0 mm
-
Dimension:84 x 44 x 13.5 mm
-
Interface:I2C, RS232, SPI
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C