Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-02161Z-FSY-YBW-C

LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green (20mA) Backlight - 53.0 x 20.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 16 Character - STN-Yellow/Green - Yellow/Green (20mA) Backlight - 53.0 x 20.0 mm
Search Keywords: NHD02161ZFSYYBWC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-02161Z-FSY-YBW-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 16 Characters
Display Type: STN- Y/G
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 34.1 x 7.4 mm
Character Size: 3.23 x 1.85 mm
Dimension: 53 x 20 x 8.5 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-02161Z-FSY-YBW-C RoHS compliant?
Yes, NHD-02161Z-FSY-YBW-C is RoHS compliant.
What is the lead time for NHD-02161Z-FSY-YBW-C?
The standard lead time for NHD-02161Z-FSY-YBW-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Ships today, if you order in
Manufacturer Stock:
6,139 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.75
25
$8.20
50
$7.97
100
$7.39
250
$7.09
500
$6.87
1,000 +
$6.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!