Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0212WH-AYGH-JT#

LCD Character Display - 2 x 12 Character - STN- Gray - Yellow/Green Backlight - 55.7 x 32.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 2 x 12 Character - STN- Gray - Yellow/Green Backlight - 55.7 x 32.0 mm
Search Keywords: NHD0212WHAYGHJT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0212WH-AYGH-JT#
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 2 x 12 Characters
Display Type: STN- GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 37.85 x 11.7 mm
Character Size: 6.35 x 2.70 mm
Dimension: 55.7 x 32 x 9.7 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0212WH-AYGH-JT# RoHS compliant?
Yes, NHD-0212WH-AYGH-JT# is RoHS compliant.
What is the lead time for NHD-0212WH-AYGH-JT#?
The standard lead time for NHD-0212WH-AYGH-JT# is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
560 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.78
50
$9.34
100
$8.86
250
$8.37
500
$8.15
1,000 +
$7.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!