- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0212WH-ATMI-JT#
Newhaven Display
NHD-0212WH-ATMI-JT#
LCD Character Display - 2 x 12 Character - STN-Blue - White Backlight - 55.7 x 32.0 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0212WH-ATMI-JT#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:2 x 12 Characters
-
Display Type:STN-BLUE
-
Display Mode:Transmissive
-
Text Color:White
-
Background Color:Blue
-
Backlight:LED - White
-
Active Area:37.85 x 11.7 mm
-
Character Size:6.35 x 2.70 mm
-
Dimension:55.7 x 32 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C