help desk software
Image is representational - see mfr. specs

NHD-0208BZ-RN-GBW

Newhaven Display

LCD Character Display - 2 x 8 Character - STN- Gray - No Backlight - 58.0 x 32.0 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LCD Character Display - 2 x 8 Character - STN- Gray - No Backlight - 58.0 x 32.0 mm
Search Keywords: NHD0208BZRNGBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-0208BZ-RN-GBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8524919000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Format:
    2 x 8 Characters
  • Display Type:
    STN- GRAY
  • Display Mode:
    Reflective
  • Text Color:
    Blue
  • Background Color:
    Gray
  • Backlight:
    None
  • Active Area:
    N/A
  • Character Size:
    5.56 x 2.96 mm
  • Dimension:
    58 x 32 mm
  • Interface:
    8-Bit Parallel
  • Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
15 Weeks can ship 3/6/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.17
25
$7.45
50
$7.34
100
$7.12
250
$6.53
500
$6.44
1,000
$5.52
2,500 +
$5.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments