- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0208BZ-FSW-GBW-33V3
Newhaven Display
NHD-0208BZ-FSW-GBW-33V3
LCD Character Display - 2 x 8 Character - STN- Gray - White 3V Backlight - 58.0 x 32.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LCD Character Display - 2 x 8 Character - STN- Gray - White 3V Backlight - 58.0 x 32.0 mm
Search Keywords: NHD0208BZFSWGBW33V3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0208BZ-FSW-GBW-33V3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 8 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:White
-
Backlight:LED - White
-
Active Area:N/A
-
Character Size:5.56 x 2.96 mm
-
Dimension:58 x 32 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
Frequently Asked Questions
Is NHD-0208BZ-FSW-GBW-33V3 RoHS compliant?
Yes, NHD-0208BZ-FSW-GBW-33V3 is RoHS compliant.
What is the lead time for NHD-0208BZ-FSW-GBW-33V3?
The standard lead time for NHD-0208BZ-FSW-GBW-33V3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Manufacturer Stock:
233
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.40
50
$6.34
100
$6.30
250
$6.27
500
$6.25
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing