- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0208AZ-RN-YBW-33V
NHD-0208AZ-RN-YBW-33V
Newhaven Display
LCD Character Display - 2 x 8 Character - STN-Yellow/Green - No Backlight - 40.0 x 35.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 2 x 8 Character - STN-Yellow/Green - No Backlight - 40.0 x 35.4 mm
Search Keywords: NHD0208AZRNYBW33V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0208AZ-RN-YBW-33V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 8 Characters
-
Display Type:STN- Y/G
-
Display Mode:Reflective
-
Text Color:Gray
-
Background Color:Yellow/Green
-
Backlight:None
-
Active Area:N/A
-
Character Size:4.75 x 2.95 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
84
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$6.36
50
$6.29
100
$6.23
250
$6.22
500
$6.20
1,000 +
$5.88
Click for Quote
Log in
to unlock special pricing