- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0208AZ-FL-GBW
Newhaven Display
NHD-0208AZ-FL-GBW
LCD Character Display - 2 x 8 Characters - 5V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x8 Top
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0208AZ-FL-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:2 x 8 Characters
-
Display Type:STN- GRAY
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:26.4 x 9.9 mm
-
Character Size:4.75 x 2.95 mm
-
Dimension:40 x 35.4 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C