- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0116GZ-FL-YBW
NHD-0116GZ-FL-YBW
Newhaven Display
LCD Character Display - 1 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 151.0 x 40.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 1 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 151.0 x 40.0 mm
Search Keywords: NHD0116GZFLYBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0116GZ-FL-YBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:1 x 16 Characters
-
Display Type:STN- Y/G
-
Display Mode:Transflective
-
Text Color:Blue
-
Background Color:Yellow/Green
-
Backlight:LED - Yellow/Green
-
Active Area:N/A
-
Character Size:14.54 x 6.0 mm
-
Dimension:151 x 40 x 13 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$29.87
5
$23.79
10
$20.90
25
$19.65
50
$19.14
100
$18.45
250 +
$18.36
Click for Quote
Log in
to unlock special pricing