- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0116AZ-RN-GBW
NHD-0116AZ-RN-GBW
Newhaven Display
LCD Character Display - 1 x 16 Character - STN- Gray - No Backlight - 80.0 x 36.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LCD Character Display - 1 x 16 Character - STN- Gray - No Backlight - 80.0 x 36.0 mm
Search Keywords: NHD0116AZRNGBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-0116AZ-RN-GBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:1 x 16 Characters
-
Display Type:STN- GRAY
-
Display Mode:Reflective
-
Text Color:Blue
-
Background Color:Gray
-
Backlight:None
-
Active Area:N/A
-
Character Size:6.56 x 3.07 mm
-
Interface:8-Bit Parallel
-
Supply Voltage:5 V
-
Operating Temperature:-20 to +70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.15
25
$8.58
50
$8.10
100
$7.92
250
$7.67
500
$7.64
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT