Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0108HZ-FSW-GBW

LCD Character Display - 1 x 8 Character - STN-Gray - White (15mA) 3V Backlight - 60.7 x 33.85 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 1 x 8 Character - STN-Gray - White (15mA) 3V Backlight - 60.7 x 33.85 mm
Search Keywords: NHD0108HZFSWGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0108HZ-FSW-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 1 x 8 Characters
Display Type: STN-GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: White
Backlight: LED - White
Active Area: 46.32 x 10.16 mm
Character Size: 7.28 x 5.02 mm
Dimension: 60.7 x 33.85 x 8.75 + 1.6 mm
Interface: 4-Bit Parallel
Supply Voltage: 3.3 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0108HZ-FSW-GBW RoHS compliant?
Yes, NHD-0108HZ-FSW-GBW is RoHS compliant.
What is the lead time for NHD-0108HZ-FSW-GBW?
The standard lead time for NHD-0108HZ-FSW-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 406
Can Ship immediately
Manufacturer Stock:
793 can ship
Minimum Order Quantity:
5
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.16
25
$7.89
50
$7.81
100
$7.76
250
$7.72
500
$7.70
1,000 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!