Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0108CZ-FL-GBW

LCD Character Display - 1 x 8 Character - STN-Gray - Yellow/Green Backlight - 69.0 x 27.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 1 x 8 Character - STN-Gray - Yellow/Green Backlight - 69.0 x 27.0 mm
Search Keywords: NHD0108CZFLGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0108CZ-FL-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 1 x 8 Characters
Display Type: STN-GRAY
Display Mode: Transflective
Text Color: Blue
Background Color: Yellow/Green
Backlight: LED - Yellow/Green
Active Area: 40.6 x 7.71 mm
Character Size: 7.71 x 4.20 mm
Dimension: 69 x 27 x 13 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0108CZ-FL-GBW RoHS compliant?
Yes, NHD-0108CZ-FL-GBW is RoHS compliant.
What is the lead time for NHD-0108CZ-FL-GBW?
The standard lead time for NHD-0108CZ-FL-GBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
368 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.40
25
$6.17
50
$6.08
100
$6.01
250
$5.99
500
$5.98
1,000
$5.96
2,500 +
$5.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!