Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-0108BZ-RN-YBW

LCD Character Display - 1 x 8 Character - STN-Yellow/Green - No Backlight - 53.0 x 24.2 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LCD Character Display - 1 x 8 Character - STN-Yellow/Green - No Backlight - 53.0 x 24.2 mm
Search Keywords: NHD0108BZRNYBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-0108BZ-RN-YBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 1 x 8 Characters
Display Type: STN-Y/G
Display Mode: Reflective
Text Color: Gray
Background Color: Yellow/Green
Backlight: None
Character Size: 7.10 x 3.40 mm
Dimension: 53 x 24.2 x 11 mm
Interface: 8-Bit Parallel
Supply Voltage: 5 V
Operating Temperature: -20 to +70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-0108BZ-RN-YBW RoHS compliant?
Yes, NHD-0108BZ-RN-YBW is RoHS compliant.
What is the lead time for NHD-0108BZ-RN-YBW?
The standard lead time for NHD-0108BZ-RN-YBW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$12.38
250
$7.62
375
$6.03
500 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!