- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- NHD-0108BZ-FSY-YBW-33V3
Newhaven Display
NHD-0108BZ-FSY-YBW-33V3
LCD Character Display - 1 x 8 Characters - 3.3V - 8-Bit Parallel - Controller:SPLC780D OR ST7066U - 2x7 Back
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-0108BZ-FSY-YBW-33V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 1 x 8 Characters |
| Display Type: | STN-Y/G |
| Display Mode: | Transflective |
| Text Color: | Blue |
| Background Color: | Yellow/Green |
| Backlight: | LED - Yellow/Green |
| Character Size: | 7.10 x 3.40 mm |
| Dimension: | 53 x 24.2 x 11 mm |
| Interface: | 8-Bit Parallel |
| Supply Voltage: | 3.3 V |
| Operating Temperature: | -20 to +70 °C |