Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

M0220SD-202SDAR1

VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 116.0 x 37.0 x 17.5 mm
Search Keywords: M0220SD202SDAR1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: M0220SD-202SDAR1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809005
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector Type: 2 x 7 Left
Dimension: 116 x 37 x 9.1 mm
Character Format: 20Char x 2Line
Display Format: 2 x 20 character (Dot Matrix)
Character Size: 5.34 x 2.35
Character Pitch: 3.6x6.16 mm
CAGE CODE: 7XUK2
Controller: PT6314
Character Size CH x CW: 5.34 x 2.35
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M0220SD-202SDAR1 RoHS compliant?
Yes, M0220SD-202SDAR1 is RoHS compliant.
What is the lead time for M0220SD-202SDAR1?
The standard lead time for M0220SD-202SDAR1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Manufacturer Stock:
1,283 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.66
5
$48.01
10
$47.58
25
$47.00
50
$46.88
100
$46.76
250 +
$46.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!