- Home ›
- All Products›
- Displays ›
- Display Modules ›
- Vacuum Fluorescent Display ›
- M0220MD-202MDAR1-1
Newhaven Display
M0220MD-202MDAR1-1
VFD Character Module - 2 x 20 character (Dot Matrix) - 5v - 146.0 x 43.0 x 19.2 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | M0220MD-202MDAR1-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809026 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Display Format: | 2 x 20 character (Dot Matrix) |
| Dimension: | 123.38 x 43 x 11.4 + 6.8(Max) mm |
| Character Size: | 8.78 x 3.68 |
| Character Format: | 20Char x 2Line |
| Connector Type: | 1x16 T, 2x7L |
| Controller: | PT6314 |
| Character Size CH x CW: | 8.78 x 3.68 |
| CAGE CODE: | 7XUK2 |
-
This product is discontinued, but still in stock.