- Home ›
- All Products›
- Displays ›
- Display Modules ›
- Vacuum Fluorescent Display ›
- M0216SD-162SDAR8
Newhaven Display
M0216SD-162SDAR8
VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 84.0 x 44.0 x 16.6 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | M0216SD-162SDAR8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809005 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 84 x 44 x 15.5(Max) mm |
| Connector Type: | 1 x 14 Bottom |
| Display Format: | 2 x 16 character (Dot Matrix) |
| Character Size: | 4.34 x 2.26 |
| Character Format: | 16Char x 2Line |
| Character Pitch: | 3.3x6.16 mm |
| Character Size CH x CW: | 4.34 x 2.26 |
| Controller: | PT6314 |
| CAGE CODE: | 7XUK2 |