Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

M0216MD-162MDBR2-J

VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 122.0 x 44.0 x 20.2 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 122.0 x 44.0 x 20.2 mm
Search Keywords: M0216MD162MDBR2J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    M0216MD-162MDBR2-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809005
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Character Pitch:
    3.85x8.03 mm
  • Character Size:
    9.22 x 3.85
  • Backlight:
    N/A
  • Character Format:
    16Char x 2Line
  • Dimension:
    122 x 44 mm
  • Connector Type:
    1 x 14 Bottom
  • Display Format:
    2 x 16 character (Dot Matrix)
  • Controller:
    PT6314
  • Character Size CH x CW:
    9.22 x 3.85
  • CAGE CODE:
    7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M0216MD-162MDBR2-J RoHS compliant?
Yes, M0216MD-162MDBR2-J is RoHS compliant.
What is the lead time for M0216MD-162MDBR2-J?
The standard lead time for M0216MD-162MDBR2-J is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
616 can ship
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.05
5
$59.46
10
$59.02
25
$58.73
50
$58.58
100
$54.94
250 +
$54.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!