- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2N4923
New Jersey Semi.
2N4923
ON Semi 2N4923G NPN Bipolar Transistor, 1 A, 80 V, 3-Pin TO-225 | ON Semiconductor 2N4923G
Accessories Notify Me
RoHS Compliant
Description
+
ON Semi 2N4923G NPN Bipolar Transistor, 1 A, 80 V, 3-Pin TO-225 | ON Semiconductor 2N4923G
Search Keywords: 2N4923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:New Jersey Semi.
-
Part No:2N4923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N4923 RoHS compliant?
Yes, 2N4923 is RoHS compliant.
What is the lead time for 2N4923?
The standard lead time for 2N4923 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.979
25
$0.890
50
$0.840
100
$0.800
200
$0.760
500 +
$0.660
Click for Quote
Log in
to unlock special pricing